KESTER SOLDER  

44 Series Core Size 66 Sn60 Pb40 Activated Rosin Cored 21 AWG Solder Wire

Mfr Part#: 24-6040-0027
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$28.53 USD (each)
1 - 9 $28.53
10 - 29 $25.01 (Save 12%)
30+ $23.14 (Save 19%)

Availability

Qty in Stock : 108
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN60/PB40
  • Flux Type: 44 Rosin Activated
  • Diameter: 0.031 in
  • Core Size: 66 in
  • Spool Size: 1 lb
For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “44” is a high activity RA core flux designed for excellent instant wetting action, including Nickel surfaces. Kester “44” residue is non-corrosive if not cleaned. Per J-STD-004, “44”® is classified as ROM1 flux.

The Kester "44" can be used for both lead bearing and lead-free soldering.

The 24-6040-0027 from Kester is a “44” flux solder wire composed of 60% Tin and 40% Lead. 24-6040-0027 consists of a 0.031 diameter, 66 core size and is available in 1 pound spools.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...