KESTER SOLDER  

44 Rosin Activated Core 60% Tin 40% Lead Solder Wire - Gauge 23

Mfr Part#: 24-6040-0018
Packaging:  BULK
Std Packaging Qty:  25


Share


Download Center

Prices

$38.37 USD (each)
1 - 4 $38.37
5 - 24 $35.23 (Save 8%)
25+ $31.15 (Save 19%)

Availability

Qty in Stock : 37
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN60/PB40
  • Flux Type: 44 Rosin Activated
  • Diameter: 0.025 in
  • Core Size: 66 in
  • Spool Size: 1 lb
For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “44” is a high activity RA core flux designed for excellent instant wetting action, including Nickel surfaces. Kester “44” residue is non-corrosive if not cleaned. Per J-STD-004, “44”® is classified as ROM1 flux.

The Kester "44" can be used for both lead bearing and lead-free soldering.

The 24-6040-0018 from Kester is a “44” flux solder wire composed of 60% Tin and 40% Lead. 24-6040-0018 consists of a 0.025 diameter, 66 core size and is available in 1 pound spools.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...