KESTER SOLDER   

No Clean 63% Tin 37% Lead Solder Wire

Mfr Part#: 24-6337-8807
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$39.25 USD (each)
1-9 $39.25
10-24 $35.72 (Save 9%)
25-49 $33.57 (Save 14%)
50+ $32.23 (Save 18%)

Availability

Qty in Stock: 145
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Flux Type: 245 No Clean
  • Diameter: 0.02 in
  • Core Size: 1.97 in
  • Spool Size: 1 lb

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “245” is a halide-free; rosin based no clean core flux. Kester “245” provides excellent wetting, as well as optimal reliability. Kester “245” is compliant to Bellcore GR-78-CORE and is classified as ROLO per J-STD-004.

The 24-6337-8807 from Kester is a “245” flux solder wire composed of 63% Tin and 37% Lead. 24-6337-8807 consists of a 0.020 diameter, 50 core size and is available in 1 pound spools.
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
POLYMER OPTICS
126/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $4.25 USD
PANASONIC ELECTRIC WORKS
AQV212S
AQV Photomos Series 6 Pin SOP6 60 V 0.5 A 0.83 Ohm 1 Channel Solid State Relay
From $3.35 USD
SEMTECH
SM1211E915...
SM1211 Series Ultra Low Power Integrated UHF Transceiver Module
From $79.00 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $39.25 USD
NATIONAL SEMICONDUCTOR
LMV934MA/N...
LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier
From $0.7500 USD
EXAR
XR2206D-F
XR220 Series 16 Pin 300 Mil JEDEC SOIC Monolithic Function Generator
From $2.89 USD
COSEL
PBA30F-5-N...
30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover
From $46.50 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...