DESCO   

Statshield 3 inch x 5 inch 3.0 mils Metal-In ESD Bag with Zipper

Mfr Part#: 13605
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.93 CAD (each)
1+ $9.93

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: 453
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 3 x 5 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13605 Statshield Transparent Metal-In bag from Desco is 3"x5" with a zipper. 

Bags are packaged 100 per pack.
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
MICROCHIP
DV164120
PICkit 2 Development Programmer/Debugger w/Demo Board
From $50.85 CAD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.83 CAD
ADAM TECH
DB25-SL-24...
DSL Series 25 Position Right Angle Socket D-Sub
From $0.7629 CAD
DESCO INDUSTRIES
13605
Statshield 3 inch x 5 inch 3.0 mils Metal-In ESD Bag with Zipper
From $9.93 CAD
KEYSTONE
4814
Nylon 6 - 32 Thread .250 inch Long Male / Female Hex Standoff
From $0.1780 CAD
C & K COMPONENTS
8125SHCBE
SPDT Snap-acting Momentary Pushbutton Switch
From $4.41 CAD
KEYSTONE
1502-1
Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal
From $0.0615 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...