DESCO INDUSTRIES  

Statshield 3 x 5 inch Silver 3.0 mils Metal-In Zippered ESD Bag

Mfr Part#: 13605
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.25 USD (each)
1 - 29 $13.25
30+ $11.80 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 3 x 5 in

The 13605 is a Statshield 3 x 5 inch Silver 3.0 mils Metal-Out ESD Shielding Bag without Zipper

Features:

  • Most commonly used shielding bag meets limits of ANSI/ESD SS41 per ANSI/ESD S20.20.
  • 40% light transmission
  • Integral antistatic, low tribocharging properties
  • Integral static dissipative properties
  • Manufactured on specially designed soft fold converting machines
  • Large 3/8" wide seals - high performance interior sealing layer
  • Identified with ESD Protective Symbol as required by ANSI/ESD S541 with lot code #.
  • Polycarbonate compatible containing no amines or N-octanic acid
  • Testable to industry standards

Specifications:

  • Bag Thickness:Nominal.0030" (.0762mm) ±10% MIL-STD-3010, 1003
  • Width (Inside Dimensions): Nominal -0" / + .125"
  • Length (Inside Dimensions): Nominal ± .125"
  • Light Transmission: 40% (Tobias) ASTM D-1003
  • Tensile :9000 PSI ASTM D882
  • Puncture Resistance :>10 lbs MIL-STD-3010, 2065
  • MVTR: 0.40 ASTM F-1249
  • Heat Seal :>10 lbs/in. 375°F, 1/2 sec 60 psi
  • Outgassing: Pass ASTM E595
  • Non-corrosive:MIL-STD-3010, M3005

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...