DESCO   

Statshield 6 inch x 8 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13440
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$11.21 USD (each)
1+ $11.21

Availability

Qty in Stock: 47
Reserve Stock: 0
In Transit: 209
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 6 x 8 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13440 Statshield Transparent Metal-In bag from Desco is 6" x 8" without a zipper. 

Bags are packaged 100 per pack
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
BRADY CORP
CL-FILM-P-...
4.000 " X 6.00 " Print Head Cleaning Film
From $4.75 USD
CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.17 USD
AVX
TAJA106K01...
3216 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.2010 USD
COSEL
LEA150F-12...
150 W Low Cost Single Output 12 V Internal AC/DC Switching Power Supply
From $156.87 USD
DESCO INDUSTRIES
13440
Statshield 6 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $11.21 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...