DESCO   

Statshield 4 inch x 6 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13415
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.69 CAD (each)
1+ $6.69

Availability

Qty in Stock: 93
Reserve Stock: 0
In Transit: 606
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 4 x 6 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13415 Statshield Transparent Metal-In bag from Desco is 4' x 6" without a zipper. 

Bags are packaged 100 per pack.
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
ON SEMICONDUCTOR
NBXSBA031L...
NBXSBA Series 3.3 V 340 MHz Surface Mount LVPECL Clock Oscillator - CLCC-6
Call for pricing
DESCO INDUSTRIES
13415
Statshield 4 inch x 6 inch 3.0 mils Metal-In ESD Bag
From $6.69 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.58 CAD
DESCO INDUSTRIES
73755
Statshield Medium Blue Poly Carbon ESD Jacket With Cuffs
From $48.31 CAD
CYPRESS
CY37256P16...
Ultra37000 Series 256 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160
From $37.84 CAD
DESCO INDUSTRIES
73854
Statshield Extra Large Teal Poly Carbon Jacket With Cuffs
From $46.75 CAD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $904.47 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...