DESCO   

Statshield 12 inch x 18 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13505
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$44.06 USD (each)
1+ $44.06

Availability

Qty in Stock: 217
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 12 x 18 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13505 Statshield Transparent Metal-In bag from Desco is 12" x 18" without a zipper. 

Bags are packaged 100 per pack
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
CYAN TECHNOLOGY LTD.
DEVKIT1X-1...
Full eCOG1X Development Kit with 14Z5 daughter board for US region
From $346.84 USD
VISHAY
IRF840APBF...
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220
From $1.07 USD
DESCO INDUSTRIES
13505
Statshield 12 inch x 18 inch 3.0 mils Metal-In ESD Bag
From $44.06 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...