DESCO   

Statshield 5 inch x 8 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13430
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.50 USD (each)
1+ $10.50

Availability

Qty in Stock: 601
Reserve Stock: 0
In Transit: 312
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 5 x 8 in
Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13430 Statshield Transparent Metal-In bag from Desco is 5" x 8" without a zipper. 

Bags are packaged 100 per pack
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
DESCO INDUSTRIES
13430
Statshield 5 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $10.50 USD
DELTA PRODUCTS CORPORATION
AUB0812VH-...
AUB Series Very High Speed 80 mm 12 CFM 12 VDC Superflo Bearing Fan
From $9.46 USD
NXP
74LVC1G08G...
74LVC Series 3.3 V Single 2-Input AND Gate - TSSOP-5
Call for pricing
FREESCALE SEMICONDUCTOR
DEMO9RS08L...
Demonstration Board RS08 cost-effective MCUs with LCD drivers
Call for pricing
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.80 USD
AMERICAN ZETTLER
AZ9831-1A-...
AZ9831 Series Mini-ISO 70 A SPST 24 VDC Plug-In Automotive Relay
From $3.59 USD
TDK
CXA-L10A
Single/Dual Lamp 5 Volt Input CCFL Inverter Module
From $9.26 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...