3M-STATIC CONTROL SOLUTIONS   

1000 Series 6 inch x 10 inch 3.1 mils Metal-In ESD Bag

Mfr Part#: 100610
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9.20 CAD (each)
1+ $9.20

Availability

Qty in Stock: 775
Reserve Stock: 0
In Transit: 1,000
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 6 x 10 in
3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 100610 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 6” x 10" without a zipper. 

Bags are packaged 100 per pack.
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
KHATOD OPTOELECTRONIC
KEPL115440...
LUXEON Rebel 21.5 mm Black LED Optic/Holder Assembly with Wide Beam
From $1.96 CAD
FAIRCHILD
NC7SZ74K8X...
Call for pricing
TYCO ELECTRONICS
1546147-1
900 Series 2 Position 9.53 mm Pitch 22-8 AWG Tubular Screw NEMA Terminal Block
From $0.5595 CAD
3M-STATIC CONTROL SOLUTIONS
100610
1000 Series 6 inch x 10 inch 3.1 mils Metal-In ESD Bag
From $9.20 CAD
INTERNATIONAL RECTIFIER
IRFB4615PB...
Single N-Channel 150 V 144 W 26 nC Power Mosfet Flange Mount - TO-220AB
From $2.49 CAD
ASSMANN ELECTRONICS
AK131-2-R
SerialExtensionCable with a 9pin D-sub male to 9pin D-sub female Moulded 2 meter
From $4.77 CAD
DESCO INDUSTRIES
37003
Small 3.4375 inch x 2.125 inch Shielding Layer Component Shipper
From $1.64 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...