DESCO   

Statshield 3 inch x 5 inch 3.0 mils Metal-In Bag

Mfr Part#: 13405
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.98 CAD (each)
1+ $5.98

Availability

Qty in Stock: 56
Reserve Stock: 0
In Transit: 895
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 3 x 5 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13405 Statshield Transparent Metal-In bag from Desco is 3"x5" without a zipper. 

Bags are packaged 100 per pack.
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
KHATOD OPTOELECTRONIC
KEPL119640...
LUXEON K2 23.45 mm 40° Wide Beam Lens and Clear Holder Assembly
From $4.09 CAD
BLOCKMASTER
MSM02041-O...
MSM Series PCB 2 Position 5 mm Pitch 12-30 AWG Euro Style Terminal Block
From $0.4968 CAD
ASSMANN ELECTRONICS
ADF09A-KG-...
9 Pin 0.318" Pitch Female Right Angled D-Sub with Boardlocks
From $0.6651 CAD
CYPRESS
CY7C024-25...
CY7C024 Series 64 kbit (4 K x 16) 5 V 25 ns Dual-Port Static RAM -TQFP-100
From $20.65 CAD
NXP
LPC2129FBD...
LPC2129 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
From $13.03 CAD
KEYSTONE
8191
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
From $0.2636 CAD
DESCO INDUSTRIES
13405
Statshield 3 inch x 5 inch 3.0 mils Metal-In Bag
From $5.98 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...