DESCO   

Statshield 8 inch x 12 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13465
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$20.86 USD (each)
1+ $20.86

Availability

Qty in Stock: 15
Reserve Stock: 0
In Transit: 302
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 8 x 12 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13465 Statshield Transparent Metal-In bag from Desco is 8" x 12" without a zipper. 

Bags are packaged 100 per pack
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
ALTECH CORPORATION
PVP02-5.00...
PVP Series Pluggable 2 Position 5MM Vertical Header
From $0.2455 USD
MICROCHIP
DV164005
MPLAB® In-Circuit Debugger 2 Module (ICD 2 Module and USB cable)
From $199.99 USD
DESCO INDUSTRIES
13465
Statshield 8 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $20.86 USD
STMICROELECTRONICS
STM3210C-S...
Cortex Microcontroller IAR Evaluation Kit
From $249.00 USD
GRAYHILL
39-251 RED...
39 Series Momentary SPDT Red Butt Contact Through Hole Push Button Switch
From $2.19 USD
INTERNATIONAL RECTIFIER
PVA3055NPB...
PVA Photovoltaic 300 V 0.05 A 160 Ohm 1 Channel Solid State Relay - DIP-8
From $5.19 USD
TYCO ELECTRONICS
5413631-1
BNC Series 50 Ohm Right Angle Jack PCB Connector
From $2.99 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...