DESCO   

Statshield 6 inch x 10 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13445
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$12.82 CAD (each)
1+ $12.82

Availability

Qty in Stock: 40
Reserve Stock: 0
In Transit: 345
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 6 x 10 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13445  Statshield Transparent Metal-In bag from Desco is 6" x 10" without a zipper. 

Bags are packaged 100 per pack.
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
EDAC
624-009-26...
624 Series 9 Position Right Angle Socket Board Mount D-Sub
From $1.73 CAD
DELTA PRODUCTS CORPORATION
FFB0948SHE...
FFB Series High Speed 92 mm 100.3 CFM 48 VDC 2 Ball Bearing Fan
From $22.75 CAD
AGILENT
U1602A
Handheld 10000 Count Digital Multimeter
From $1,376.85 CAD
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
LITTELFUSE
V5.5MLA060...
ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor
From $0.1724 CAD
DESCO INDUSTRIES
13445
Statshield 6 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $12.82 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...