DESCO   

Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag

Mfr Part#: 13470
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$24.41 CAD (each)
1+ $24.41

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: 299
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal In
  • Dimension: 10 x 12 in
Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Statshield Shielding Bags from Desco ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.  

Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

The 13470 Statshield Transparent Metal-In bag from Desco is 10" x 12" without a zipper. 

Bags are packaged 100 per pack
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
PANASONIC ELECTRIC WORKS
TQ2-5V
TQ Series Low Profile 1 A DPDT 5 VDC Through Hole Signal Relay
From $1.21 CAD
DESCO INDUSTRIES
07588
Economy Non-Marring 2 Layer 1 Megohm Resistor Heel Foot Ground
From $8.11 CAD
ARIES
28-6518-10...
Open Frame Collet Socket with Solder Tail Pins
From $1.83 CAD
COOPER MAGNUM
A202203
3 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.3498 CAD
DESCO INDUSTRIES
13470
Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $24.41 CAD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $907.43 CAD
PHILIPS LUMILEDS
LXK2-PM12-...
Luxeon K2 SMT Emitter High Power LED Green Lambertian 350mA 40 Lumens Min
From $4.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...