DESCO INDUSTRIES   

Statshield 10 inch x 14 inch 3.0 mils Metal-Out ESD Bag with Zipper

Mfr Part#: 13275
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$67.39 CAD (each)
1+ $67.39

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 64
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Transparent Metal Out
  • Dimension: 10 x 14 in
Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6 manufacturing locations in the USA, Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Desco's Statshield Shielding Bags ensure that bag contents will not electrostatically charge during movement.  These shielding bags have integral dissipative properties and are manufactured in such a way to prevent scratches and creases.  Seals of 3/8" are standard and all bags are identified with the ESD protective symbol.   Desco's Statshield bags are offered as Metal-In Green, Transparent Metal-In, High Strength Metal-In & Transparent Metal-Out.  Bags are available with or without zipper.  All bags are heat sealable.

An aluminum metal outer layer of laminated film provides 40% light transmission allowing for identification of bag contents. Not topically treated or humidity dependant, anti-static properties won't wear off.  These Statshield bags are identified with the ESD Protective Symbol as required by ANSI/ESD S541 as well as lot code number. Polycarbonate compatible, containing no amines or N-octanic acid, the use of such bags will not contaminate parts
The 13275 from Desco is a Statshield Metal-Out bag, 10" x 14 "with a reclosable zipper. 100 bags per pack.
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
BRADY CORP
THT-1-423-...
THT Series .750"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $53.22 CAD
DESCO INDUSTRIES
37000
Small 2.50 inch x 1.25 inch Shielding Layer Component Shipper
From $1.47 CAD
PANASONIC ELECTRIC WORKS
JSM1-12V-5...
JSM Series High Capacity 10 A SPDT 12 VDC Through Hole Automotive Power Relay
From $1.30 CAD
RAYCHEM
MICROSMD01...
PolySwitch Resettable PTC Fuse, 1210 (3225), 0.1A, 30VDC, Surface Mount
From $0.2737 CAD
CHERRY ELECTRICAL PRODUCTS
J842120LUA...
J84-2120 Series Washable QWERTY Backlit Industrial Keyboard
From $287.08 CAD
DESCO INDUSTRIES
13275
Statshield 10 inch x 14 inch 3.0 mils Metal-Out ESD Bag with Zipper
From $67.39 CAD
DESCO INDUSTRIES
17200
Hook & Loop Non-Marring 1 Megohm Resistor Heel Grounder
From $9.66 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...