DESCO   

Clear Permanent Dissipative Polyethylene 6.0 mil ESD Drawing Holder

Mfr Part#: 07456
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$111.99 CAD (each)
1+ $111.99

Availability

Qty in Stock: 13
Reserve Stock: 0
In Transit: 123
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dimension: 17.5 x 11.25
  • Spine Size: 

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Antistatic and low tribocharging, these dissipative document holders from Desco generate minimal charge. Impregnated, not topically treated, these sleeves have ESD properties inside and out. Made of static dissipative material, any charge will be removed when grounded.

Desco's 07456 ESD drawing holders are 3-hole punched to accommodate  documents in 3-ring binders. Made in America.
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
CLARE
CPC1030NTR...
CPC Optomos Series SOP4 SMT 350 V 0.12 A 30 Ohm 1 Channel Solid State Relay
From $1.38 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.83 CAD
DESCO INDUSTRIES
07456
Clear Permanent Dissipative Polyethylene 6.0 mil ESD Drawing Holder
From $111.99 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...