DESCO INDUSTRIES   

Polyester Polyolefin Laminated 3.0 mil Shop Traveler

Mfr Part#: 07473
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$45.10 CAD (each)
1+ $45.10

Availability

Qty in Stock: 19
Reserve Stock: 0
In Transit: 268
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dimension: 9.5 x 11 in
  • Spine Size: 
Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Antistatic and low tribocharging, these dissipative document holders from Desco generate minimal charge. Impregnated, not topically treated, these sleeves have ESD properties inside and out. Made of static dissipative material, any charge will be removed when grounded.

The 07473 from Desco is appropriate for use in Lead-Free work areas.  It holds "A" size documments that have the following inner dimensions 8 1/2" x 11" to 8.625" x 11".  This holder is 3 mm thick and exhibits integral static dissipative properties while meeting ANSI/ESD S20.20 and packaging ANSI/ESD S541 standards.
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
MAGNECRAFT
W117SIP-3
117 Series Miniature 0.5 A SPST 12 VDC 1000 Ohm PCB Mount Miniature Reed Relay
From $5.74 CAD
JST
B3B-PH-K-S...
2MM.HDR/3POS/5KMIN
From $0.0166 CAD
KEYSTONE
1287-ST
Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
From $0.0416 CAD
CYPRESS
CY7C4241V-...
CY7C4241V Series 36 kbit (4 K x 9) 5 V 11 ns Synchronous FIFO - TQFP-32
From $15.65 CAD
ALTECH CORPORATION
105-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.60 CAD
DESCO INDUSTRIES
07473
Polyester Polyolefin Laminated 3.0 mil Shop Traveler
From $45.10 CAD
CYAN TECHNOLOGY LTD.
DEVKIT1X-1...
Full eCOG1X Development Kit with 14Z5 daughter board for EU (non UK) region
From $304.82 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...