DESCO   

Small 2.50 inch x 1.25 inch Shielding Layer Component Shipper

Mfr Part#: 37000
Packaging:  BAG


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.45 USD (each)
1+ $1.45

Availability

Qty in Stock: 282
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : High Impact Polypropylene
  • Dimension: 2.5 x 1.25 x 1 in

Protektive Pak a DESCO brand can assist in your ESD control plan which should require that your products receive continuous ESD protection through all manufacturing steps including inspection, test, storage, shipment, installation, use, maintenance, replacement, and repair functions. 

Per ANSI/ESD S20.20 packaging requirements,  “Packaging shall be defined for all material movement within Protected Areas, between job sites and field service operations.”

Rely on Protektive Pak’s wide range of material handling and packaging products to protect your products from ElectroStatic Discharge (ESD), and from physical and shock damage. Using Protektive Pak products correctly can assist you in improving your quality, productivity, and customer satisfaction.

The 37000 is a low cost reusable small component shipper made of impregnated corrugated material.  The 37000 has inner dimension of 2.500 " x 1.250 " x 1 " and comes with 1/2 " pink static dissipated foam laminated to the top and conductive 1/4 " black polyethylene on the bottom.
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
BRADY CORP
THT-1-423-...
THT Series .750"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $52.49 USD
DESCO INDUSTRIES
37000
Small 2.50 inch x 1.25 inch Shielding Layer Component Shipper
From $1.45 USD
DESCO INDUSTRIES
13505
Statshield 12 inch x 18 inch 3.0 mils Metal-In ESD Bag
From $44.06 USD
FAIRCHILD
1N4148TR
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
From $0.0077 USD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.00 USD
PANASONIC ELECTRIC WORKS
JTN1AS-PA-...
JTN Series Compact 30 A SPST 12 VDC Sealed Through Hole Power Relay
From $1.85 USD
DESCO INDUSTRIES
17200
Hook & Loop Non-Marring 1 Megohm Resistor Heel Grounder
From $9.53 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...