Desco is a leading manufacturer of ESD control products for the electronics industry. With 6 manufacturing locations in the USA, Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment.
NSI/ESD S20.20 requires that all conductors, including personnel, must be electrically connected and attached to a known ground.
The 14213 from Desco is a complete ground kit including one 09826 common point ground and one 09864 universal snap kit. The 10 mm socket snap is compatible with mats that have a 10 mm stud snap. Two banana jacks provide two grounding points for wrist straps or carts. The ring terminal at the end of ground cord allows for easy attachment to electrical ground.