DESCO   

ESD 10 mm Stud 10 mm Socket Universal Snap Kit with Long and Short Screw

Mfr Part#: 09864
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.56 USD (each)
1+ $2.56

Availability

Qty in Stock: 40
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

ANSI/ESD S20.20 requires that all conductors, including personnel, must be electrically connected and attached to a known ground.

Desco's universal snap kit is user installable, allowing for installation of snap exactly where needed.  The kit includes a 10mm stud, 10 mm socket, long screw and short screw.
This kit can be used for a range of mat thickness. The ESD common point ground symbol label is used to indicate the location of an acceptable common point ground as defined by ANSI/EOS-ESD-S6.1.
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
NATIONAL SEMICONDUCTOR
LM3402MM/N...
LM3402 0.5 A 6 V to 42 V Buck Regulator for High Power LED Drivers SOIC-8
From $1.46 USD
BOMAR INTERCONNECT
9313505
BNC Jack to SMA Plug Adapter
From $10.48 USD
ADVANCE TRANSFORMER
LED-120A-1...
LED Series 24 V 1.4 A Panel Mount Xitanium LED Driver
From $32.95 USD
EXAR
ST16C554DC...
ST16C Series 68 Pin PLCC 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $9.00 USD
DESCO INDUSTRIES
09864
ESD 10 mm Stud 10 mm Socket Universal Snap Kit with Long and Short Screw
From $2.56 USD
TYCO ELECTRONICS
640453-3
3 Position Single Row 2.54 Centerline Wire-to-Board Pin Header
From $0.0720 USD
COOPER BUSSMANN
CTX50-4-R
CTX Series 50.18 uH 1.5 A Shielded Horizontal SMD OctaPac Torroidal Inductor
From $3.22 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...