3M-STATIC CONTROL SOLUTIONS   

Non-Marking 1 meg Resistor Blue Heel Grounder

Mfr Part#: HGC1M-N72-BLU
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.86 CAD (each)
1-24 $7.86
25-49 $7.15 (Save 9%)
50-99 $6.65 (Save 15%)
100+ $6.32 (Save 20%)

Availability

Qty in Stock: 105
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Grounder Type: Heel
  • Resistor Type: 1 Megohm
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
BUD INDUSTRIES
CS-11223-B...
CS Series 8.50" X 16.00" Black Aluminum Cabinet
From $75.15 CAD
VISHAY
TEMT6200FX...
NPN 0805 550 nm 5 V 2.4 uA Surface Mount Analog Ambient Light Sensor
From $0.5678 CAD
RICHCO
SOF-15129
SOF Series Black Neoprene Rubber .630 inch Diameter Screw on Feet
From $0.8111 CAD
STMICROELECTRONICS
STM8S207RB...
STM8S207 Series 128 kB Flash 6 kB RAM 8-Bit SMT Microcontroller - LQFP-64
From $3.50 CAD
EECO
230057GB
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.07 CAD
TYCO ELECTRONICS
5747872-8
HD20 Series 15 Position Straight Plug Board Mount D-Sub
From $3.36 CAD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Non-Marking 1 meg Resistor Blue Heel Grounder
From $7.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...