DESCO   

Economy Non-Marring 2 Layer 1 Megohm Resistor Heel Foot Ground

Mfr Part#: 07588
Packaging:  BAG


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$8.11 CAD (each)
1+ $8.11

Availability

Qty in Stock: 40
Reserve Stock: 0
In Transit: 7,180
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Grounder Type: Foot
  • Resistor Type: 1 Megohm

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment.

Foot grounders are used where wrist straps are not practical, such as tasks which require mobility.  They must be used with an ESD protected floor (such as properly grounded ESD floor finish, carpet tiles, or floor mats) to provide a continuous electrical path from the user directly to the ESD ground.  Foot grounders function the exact same way as wrist straps by providing a ground path from the moisture layer on the wearer’s skin through socks and via the conductive tab to the dissipative or conductive floor surface.

Accepted industry standards dictate the foot grounders to be worn on both feet to ensure that one foot is always in contact with the floor at all times.  It is important that personnel are instructed in the proper use and maintenance of foot grounders, especially the necessity of placing the grounding tab between the foot and the shoe.  Download Technical Bulletin P-2020 from www.desco.com for details.

Look for many of our items which utilize an industrial dual layer rubber with an inner scrim.  This produces exceptionally tear resistant foot grounders and provides long life, saving you money.

All Desco foot grounders, when used with an ESD protected floor, fulfill the requirements of ASNI/ESD S20.20, paragraph 6.2.2.2.

 

With an 8" long nylon polyester grounding tab, the 07588 from Desco does not particulate; good body to ground contact. Hook and loop fastening system. Both adjustable and comfortable, its dual layer rubber will not mar interiors or shoes. Made in America.
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
PANASONIC ELECTRIC WORKS
TQ2-5V
TQ Series Low Profile 1 A DPDT 5 VDC Through Hole Signal Relay
From $1.21 CAD
DESCO INDUSTRIES
07588
Economy Non-Marring 2 Layer 1 Megohm Resistor Heel Foot Ground
From $8.11 CAD
ACTEL
AGLN-Z-NAN...
IGLOO Nano FPGA Starter Kit
From $49.68 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates I2C communication protocol for part# MPL115A2
From $17.93 CAD
AVX
TAJB106K01...
3528 10 uf 10% Tolerance 10 V SMD Standard Molded Tantalum Capacitor
From $0.0973 CAD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $907.43 CAD
PHILIPS LUMILEDS
LXK2-PM12-...
Luxeon K2 SMT Emitter High Power LED Green Lambertian 350mA 40 Lumens Min
From $4.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...