DESCO INDUSTRIES   

Statshield Medium Blue Poly Carbon ESD Jacket With Cuffs

Mfr Part#: 73755
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$47.80 USD (each)
1-9 $47.80
10-24 $43.98 (Save 8%)
25-49 $41.78 (Save 13%)
50+ $40.94 (Save 14%)

Availability

Qty in Stock: 18
Reserve Stock: 0
In Transit: 188
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Polyester with minimum 9% Carbon Fibers
  • Size: Medium
  • Color: Blue
Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

The Desco Statshield® ESD protective smock is designed to be antistatic, low tribocharging, and offers protection from electrostatic fields generated by clothing on the user’s body. Using high quality material with a minimum 9% carbon nylon monofilament, the smock creates a Faraday Cage around the torso of the wearer. Static charges generated by the wearer and wearer’s clothing will be shielded from ESD susceptible products. The dissipative material becomes part of the ground path to remove static charges.

The smock is available in two lengths -- the lab coat length and the jacket length. Both lengths are available in two styles: with snaps and with conductive elastic cuffs. All styles are available in three colors: blue, white, and teal.

The 73755 from Desco is a Statshield polyester carbon ESD jacket with cuff.  Color is blue, size medium. 
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
AVAGO TECHNOLOGIES
HCPL-817-0...
DIP4 Through Hole 1 Channel 5000 Vrms Min 50% CTR Phototransistor Optocoupler
From $0.1260 USD
LITTELFUSE
PGB1010603...
PGB1 Series 150 V 0603 Bi-Directional Surface Mount PulseGuard® ESD Suppressor
From $0.3600 USD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.56 USD
DESCO INDUSTRIES
73755
Statshield Medium Blue Poly Carbon ESD Jacket With Cuffs
From $47.80 USD
DESCO INDUSTRIES
14810
Lightweight Adjustable Elastic Wrist Strap with 6 Foot Coil Cord
From $15.55 USD
CLARE
LBA127S
LBA Optomos Series 8 PIN SMT 250 V 0.2 A 10 Ohm 2 Channel Solid State Relay
From $4.33 USD
AAVID THERMALLOY
CLP-206
Steel Mounting Clip for Heat Sink
From $0.0923 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...