DESCO   

Statshield Small Blue Polyester Carbon ESD Jacket With Cuffs

Mfr Part#: 73750
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$60.21 CAD (each)
1+ $60.21

Availability

Qty in Stock: 31
Reserve Stock: 0
In Transit: 267
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Polyester with minimum 9% Carbon Fibers
  • Size: Small
  • Color: Blue

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

The Desco Statshield® ESD protective smock is designed to be antistatic, low tribocharging, and offers protection from electrostatic fields generated by clothing on the user’s body. Using high quality material with a minimum 9% carbon nylon monofilament, the smock creates a Faraday Cage around the torso of the wearer. Static charges generated by the wearer and wearer’s clothing will be shielded from ESD susceptible products. The dissipative material becomes part of the ground path to remove static charges.

The smock is available in two lengths -- the lab coat length and the jacket length. Both lengths are available in two styles: with snaps and with conductive elastic cuffs. All styles are available in three colors: blue, white, and teal.

The 73750 from Desco is a Statshield polyester carbon ESD jacket with cuff.  Color is blue, size small. 
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
CTS
288V222R16...
Miniature 16mm style Bushing mounted PC terminals Encoder
From $20.78 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
From $3.20 CAD
DESCO INDUSTRIES
09070
Adjustable Wrist Strap Extra Wide Soft Elastic Band With 6 Foot Black Coil Cord
From $19.85 CAD
ACTEL
A3P1000-FG...
A3P1000 Series 144 kb RAM 350 MHz 1 M System Gate Flash Family FPGAs-FBGA144
From $57.09 CAD
DESCO INDUSTRIES
73750
Statshield Small Blue Polyester Carbon ESD Jacket With Cuffs
From $60.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...