Desco is a leading manufacturer of ESD control products for the electronics industry. With 6 manufacturing locations in the USA, Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment.
The Desco Statshield® ESD protective smock is designed to be antistatic, low tribocharging, and offers protection from electrostatic fields generated by clothing on the user’s body. Using high quality material with a minimum 9% carbon nylon monofilament, the smock creates a Faraday Cage around the torso of the wearer. Static charges generated by the wearer and wearer’s clothing will be shielded from ESD susceptible products. The dissipative material becomes part of the ground path to remove static charges.
The smock is available in two lengths: the lab coat length and the jacket length. Both lengths are available in two styles: with snaps and with conductive elastic cuffs. All styles are available in three colors: blue, white, and teal.