DESCO   

Black Statfree Textured .125 inch x 48 inch X 72 inch Conductive Vinyl Mat

Mfr Part#: 15006
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$191.08 CAD (each)
1+ $191.08

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 27
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dimension: 14 x 6 ft
  • Color: Black

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Desco Statfree® Matting for floors, worksurfaces, or shelves, are ESD protective products specifically designed to provide ESD protection for ESD susceptible assemblies and devices.  Per ANSI/ESD S20.20, all conductors in the ESD protected area, including mobile personnel via foor grounders, must be grounded.

The 15006 Satfree Conductive Black Vinyl Mat from Desco is .125" x 48" x 72".  It is guaranteed to lay flat and is an excellent floor mat for hard surfaces and carpeted areas using rolling chairs and carts. This mat provides consistent electrical performance regardless of ambient humidity. Dimensionally stable with minimal shrinkage and curling.

Grounding hardware and molded hook tape are not included.  Please see our accessories for these items.

Accessories (4)

DESCO INDUSTRIES

Mfr Part#: 09813
Packaging : BOX

RoHS compliant

1+ $18.63
CAD   (each)
DESCO INDUSTRIES

Mfr Part#: 09818
Packaging : BOX

RoHS compliant

1+ $13.34
CAD   (each)
DESCO INDUSTRIES

Low Profile 10 mm Stud 15 inch Cord Complete Floor Ground Kit with Resistor

Mfr Part#: 14234
Packaging : BOX

1+ $17.29
CAD   (each)
DESCO INDUSTRIES

Flexible 1 inch x 25 yards Carpet Gripper Tape

Mfr Part#: 45050
Packaging : EACH

RoHS compliant

1+ $92.05
CAD   (each)
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
NEC
NL6448BC33...
NL6448BC Series 10.4 in VGA 640 x 480 CCFL Backlight Transmissive TFT LCD
From $452.36 CAD
DESCO INDUSTRIES
15006
Black Statfree Textured .125 inch x 48 inch X 72 inch Conductive Vinyl Mat
From $191.08 CAD
AVX
TPSC475K03...
6032 4.7 uf 10% Tolerance 35 V SMD Low ESR Molded Tantalum Capacitor
From $0.6894 CAD
ADAM TECH
ADC-027-1-...
From $0.3244 CAD
BUD INDUSTRIES
PNR-2602-D...
PNR Series Grey High Impact ABS Plastic 4.72 " x 3.15 " x 2.17 " NEMA Enclosure
From $7.24 CAD
ABRACON
ASV-10.000...
ASV 10.000 MHz Low Profile 7 X 5.08 mm 3.3 V 100 PPM SMT Oscillator
From $1.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...