DESCO INDUSTRIES  

Black 36 x 60 x 0.50 inch Anti Fatigue Vinyl Conductive Floor Mat

Mfr Part#: 40935
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$412.34 USD (each)
1+ $412.34

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dimension: 36 in x 60 in x 0.5 in
  • Color: Black

The 40935 is an Anti Fatigue Vinyl Conductive floor mat. The unique anti-fatigue bubble air cells improve worker comfort and productivity. Its firm support gives, but keeps in place, reducing the occurrance of unsafe movements such as sliding. The durable homogeneous high grade rubber will not delaminate.

The material is low charging and being conductive is able to remove electrostatic charge to ground when properly grounded. Beveled edges provide added worker safety when walking on and off the mat. It will not delaminate. The rubber material is heat, abrasion, and chemical resistant. Statfree EB™ meets the ESD protective flooring requirements of ANSI/ESD S20.20 and recommendation of ESD S4.1.

Features:

  • Ergonomic bubble air cell design
  • Firm support gives, but stays cleaner
  • Durable homogeneous rubber
  • Support structure keeps in place
  • Large 3' x 5' size
  • Color : Black
  • Beveled edges
  • Exceeds ANSI/ESD S20.20 required limit of <1 x 10E9 ohms for ESD floor
  • 100% Premium Nitrile Butadiene Rubber
  • Durable industrial grade rubber
  • Superior heat, chemical and wear resistance
  • Non-humidity dependence
  • Dimensionally stable
  • Lead-free RoHS compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...