DESCO   

Adjustable Wrist Strap Extra Wide Soft Elastic Band With 6 Foot Black Coil Cord

Mfr Part#: 09070
Packaging:  BAG


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$19.85 CAD (each)
1+ $19.85

Availability

Qty in Stock: 187
Reserve Stock: 0
In Transit: 557
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Elastic
  • Coil Cord: 
  • Color: Blue

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

When grounded properly, wrist straps are the most common grounding devices used to control static charges.  Wrist straps safely remove static charge from the operator to protect your ESD susceptible components and products.  The primary cause of static charge generation is people.  ESD susceptible parts and products face their greatest threat from workers handling parts.

Desco refuses to put your product at risk.  Desco wrist straps are hand made using only high quality fabrics and stainless steel materials.  This allows us to control the quality and offer a consistent reliable and offer a consistent reliable product that meets industry as well as UL requirements.

Static charge is produced by the contact and separation of materials: shoes and floors, clothes and the human body, parts being moved on or from surfaces.  The generated charge will reside on the body until it is discharged – the familiar electric shock “zap” that all of us have experienced.  However, one can’t feel a static discharge of less than 3,000 volts.  Some modern semi-conductor components can be damaged by static charges as low at 30 volts!  It’s the heat and light of this “zap” that does the damage.  Properly fitted and grounded wrist straps prevent any static charge from building up so there’s no discharge to your products.  The wrist strap is your first line of defense against ESD.

All Desco wrist straps, when properly worn and grounded, fulfill the requirements of ANSI/ESD S20.20, paragraph 6.2.2.1.

With an extra wide, soft adjustable elastic band the 09069 from Desco offers increased wearer comfort. With an adjustable 6 ' cord and made of silver impregnated nylon knitted on inside for superior conductivity, this wrist strap reliably removes generated static charges. The pure silver irreversibly bound to fibers provides both antimicrobial and anti-odor performance.  With its  locking clasp, the band is locked so it will not slip. Replacement elastic bands are available and easy to replace without tools.  Unique patented adjustment design eliminates exposed conductive “tail” of band. Provides added safety eliminating chance of providing inappropriate ground path. Medical grade 300 series stainless steel used for all metal parts. Eliminates allergic skin reactions for most people. Non-shedding, non-sloughing band material. Safe for microelectronics. Date coded.  Made in America.
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
CTS
288V222R16...
Miniature 16mm style Bushing mounted PC terminals Encoder
From $20.78 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
From $3.20 CAD
DESCO INDUSTRIES
09070
Adjustable Wrist Strap Extra Wide Soft Elastic Band With 6 Foot Black Coil Cord
From $19.85 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...