The E3600 Series family of benchtop power supplies gives you the performance of system power supplies at a low-cost. All E3600 Series single-output non-programmable power supplies feature separate digital-panel meters for monitoring voltage and current simultaneously, giving you precise reading and control capability.
The E3600 Series also features adjustable current limits, letting you set the fastest current limit without having to short the output.
E3610A 30W Power Supply
Features:
- Linear power supply
- 30 W output power
- 10-trun voltage and current control
- Low noise and excellent regulation