The E36xA Series of programmable DC power supplies gives you the performance of system power supplies at a low-cost. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interface.
The E36xA Series is designed to meet the requirements of the most demanding applications in the R&D design verifications, productions testing and QA verifications with traditional quality and reliability which you can count on.
E3633A 200W Single output Dual Range Power Supply
Features:
- Single and triple output
- 200 W output power
- remote sensing
- Low noise and excellent regulation
- Front and rear output terminals
- GPIB and RS-232 standard
- Save and recall functions