N6751A High-Performance, Autoranging DC Power Modules
The Agilent N6750 family of high-performance, autoranging DC power modules provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies.
Output Ratings:
- Voltage: 50 V
- Current (derated 1% per °C above 40°C): 5 A / 10 A
- Power: 50 W / 100 W