AGILENT   

N6700 Series 50 V 400 W Quad-Output Low-Profile Modular Power System

Mfr Part#: N6700B
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2,445.92 CAD (each)
1+ $2,445.92

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 400 W
  • Number of Outputs: Quad
  • Output Voltage: 50 V
  • Input Voltage: 100 to 240 V

N6700B Low-Profile Modular Power System

Power supplies are a fundamental component of every test system spanning various industries including aerospace and defense, consumer electronics, computers and peripherals, communications, semiconductor and automotive electronics.

The N6700B is a high performance DC power supply that offers speed and accuracy for test optimization.  The N6700B small size uses an advanced switching power supply design the fits within 1U of rack space.  It has side air vents so that other instruments can be mounted directly above or below it.

The Agilent N6700B gives engineers the flexibility to mix and match form over 20 different DC power modules to create a 1- to 4-channel DC power system.  The N6700B comes standard with GPID, USB 2.0 and 10/100 Base-T Ethernet LAN interfaces.

Features:

  • Use modular system for up to 4 outputs of up to 300W per output in 1U of rack space
  • Choose from up to 22 different DC power modules
  • Perform remote programming via GPIB, LAN and USB interfaces with SCPI command set (drivers     available)
  • LXI Class C Compliant
  • Perform rapid voltage changes via fast output programming with active downprogramming
  • Synchronize to other events in your ATE system with advanced hardware and software triggering
  • Achieve true isolation with optional built-in mechanical disconnect relays, available at time of purchase
  • Simplify cabling with built-in measurements
  • Capture transient events with optional built-in digitizer (up to 50 kHz, 4096 points)
  • Streamline tasks with front panel control and advanced programmable including automated sequencing of up to 512 output settings
  • Ensure DUT safety with protection features
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
JST
B3B-EH-A(L...
Connector, 2.5mm Pitch, Thin Design, Positive Contact & Low Contact Resistance, Possible Use for Either the Crimp Style or the Insulation Displacement Configuration
From $0.0964 CAD
KESTER SOLDER
04-6040-00...
60% Tin 40% Lead Oxide Free Extruded Solder Bar
From $769.16 CAD
PANASONIC ELECTRIC WORKS
ST-PS
Socket for ST Series Power Reay
From $1.97 CAD
AMPHENOL
ELFH0226G
ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block
From $0.1815 CAD
3M-STATIC CONTROL SOLUTIONS
TG1M
Toe Grounder with 1 meg Resistor Color Black
From $3.95 CAD
AGILENT
N6700B
N6700 Series 50 V 400 W Quad-Output Low-Profile Modular Power System
From $2,445.92 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...