The E364xA Series of programmable DC power supplies provides great performance at a great price. All models deliver clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. The E364xA Series employs a cooling fan with automatic speed control to reduce acoustic noise.
The E364xA Series are designed to meet the needs of R&D design verification, productions testing, QA verifications, and other demanding applications with Agilent Technologies quality and reliability.
E3646A 60W Dual Output Power Supply
Features:
- Single and dual outputs
- Dual range output
- 60 W output power
- Front and rear panel terminals
- Over-voltage protection
- Remote sensing
- GPIB and RS-232 standard
- Save and recall functions