AGILENT   

E3649A Series 60 V 100 W Dual-Output Programmable DC Power Supply

Mfr Part#: E3649A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1,256.24 CAD (each)
1+ $1,256.24

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 100 W
  • Number of Outputs: Dual
  • Output Voltage: 0 to 60 V
  • Input Voltage: 115 V

The E364xA Series of programmable DC power supplies provides great performance at a great price. All models deliver clean power, excellent regulation and a fast transient response with built-in GPIB and RS-232 interfaces. The E364xA Series employs a cooling fan with automatic speed control to reduce acoustic noise.

The E364xA Series are designed to meet the needs of R&D design verification, productions testing, QA verifications, and other demanding applications with Agilent Technologies quality and reliability.

E3649A 100W Dual Output Power Supply

Features:

  • Single and dual outputs
  • Dual range output
  • 100 W output power
  • Front and rear panel terminals
  • Over-voltage protection
  • Remote sensing
  • GPIB and RS-232 standard
  • Save and recall functions
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
COOPER BUSSMANN
VP2-1600-R...
From $4.32 CAD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $7.49 CAD
NATIONAL SEMICONDUCTOR
LM50CIM3/N...
LM50 Series SOT-23-3 SMD 10 V Single-Supply Centigrade Temperature Sensor
From $0.4679 CAD
BOMAR INTERCONNECT
SBC8241
Male 8241 Belden Cable Broadcast Plug BNC Connector
From $2.32 CAD
CTS
206-4
206 Series Multi Functional SPST 4 Position Through Hole DIP Switch
From $0.4984 CAD
AGILENT
E3649A
E3649A Series 60 V 100 W Dual-Output Programmable DC Power Supply
From $1,256.24 CAD
NXP
PESD5V0L4U...
PESDxL4UF Series 10 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-886
From $0.1505 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...