34405A Digital Multimeter 5 ½ Digits
Agilent’s New 34405A Benchtop Digital Multimeter provides more capabilities at a value price.
The 34405A features simultaneous reading of DC and AC measurements with its dual display and can take up to 19 readings/sec at 4½ digit resolution through the standard USB interface. The SCPI language compatibility makes it easy to migrate from your existing test setup. With its dual display feature you can display more than one measurement and display them simultaneously on the front panel.
The 34405A is designed and tested according to major Safety and Regulatory Standards. The shock absorbing bumpers are designed to prevent physical damage from your day-to-day use.
Features:
- 120000 counts resolution
- 16 measurement functions including temperature and capacitance
- 0.025% DC voltage accuracy
- USB 2.0 interface (TMC-488.2 Compliance)
- SCPI language compatible
- Comes with DMM Intuilink data logging