AGILENT   

U1200 Series Handheld 50000 Count Adjustable Backlighting Digital Multimeter

Mfr Part#: U1251A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$402.00 USD (each)
1+ $402.00

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Portability: Handheld
  • Number of Digits: 5
  • Calibration Certificate: Yes

Introduction

The Agilent U1250A Series handheld digital multimeter exceeds your expectations of a handheld digital multimeter by delivering more powerful features and performance to better meet the requirements of your applications. The Agilent U1250A Series handheld digital multimeter gives you 4.5 digit resolution with a 50,000 count full scale in dual display with high contrast blue backlighting. It takes accurate reading in true-RMS and basic DC voltage accuracy of up to 0.025%. These features give you the flexibility to perform quick validation measurements or perform tolerance checks and marginal failure troubleshooting.

Save cost and space with 4-in-1 capability

The U1250A Series handheld digital multimeter contains many features that you would expect from a bench-top multimeter. It is a fully featured digital multimeter with three added functionalities that are needed in today’s challenging maintenance environment: frequency counter, waveform generator and thermometer function. It saves the most in cost and space, while giving you the convenience of its powerful capabilities and features.

Find problems quickly

The U1250A Series expands the capability of users beyond typical measurements. These instruments provide data storage capability which can be done both manually or automatically with the optional PC interface cable. The accompanying Agilent Graphical User Interface (GUI)

Datalogging software enables you to customize your datalogging needs and detect anomalies easily in tabular or graphical format. In addition, the U1250A Series increases your confidence in fault findings with its accurate true-RMS measurements. Other features include sophisticated math functions that allow you to manipulate your measurement data and further reduce measurement errors.

Uncompromising ruggedness and safety

Use The U1250A Series handheld digital multimeter with confidence in almost any environment. These instruments come in a robust package with shock absorbing over-mold and operate within their rated specifications from –20°C right up to +55°C. Furthermore, these instruments

are rated at Cat III 1000 V (IEC 61010 Compliant) which allows you to confidently make measurements on building electrical installations, at locations between the main circuit breaker and the mains socket-outlets, including measurements performed on equipment that is permanently connected to the main circuits.

Key Specifications of the U1251A Digital Multimeter

  • 50,000 counts resolution on both displays
  • Up to 0.03% basic DCV accuracy
  • True RMS AC measurement
  • K-type temperature measurement
  • IR-USB connectivity
  • Manual and automatic data logging
  • -20 °C to +55 °C operating temperature
  •  

    Accessories (2)

    AGILENT

    IR to USB Cable

    Mfr Part#: U1173A
    Packaging : EACH

    1+ $30.23
    USD   (each)
    AGILENT

    IR to USB Cable

    Mfr Part#: U5481A
    Packaging : EACH

    1+ $30.01
    USD   (each)
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
    BI TECH
    89PR100KLF...
    89 Series 100K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer
    From $2.08 USD
    ENPIRION INC.
    EN5322QI
    2 A Voltage Mode Synchronous Buck PWM DC-DC Converter with Integrated Inductor
    From $1.98 USD
    EDAC
    516-290-59...
    From $0.5688 USD
    AMERICAN ZETTLER
    AZ943-1CH-...
    AZ943 Series Miniature 15A SPDT 24 VDC PCB Mount Power Relay
    From $0.6250 USD
    AGILENT
    1130A
    1.5 GHz High Performance Differential Probe Amplifier
    From $2,825.00 USD
    PANASONIC ELECTRIC WORKS
    HC2-PS-K
    Socket for HC series Relay
    From $1.09 USD
    AGILENT
    U1251A
    U1200 Series Handheld 50000 Count Adjustable Backlighting Digital Multimeter
    From $402.00 USD
     

    NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

    Stay in touch with the latest news...