AGILENT   

High Performance Dual Display Bench top 6.5 Digit Digital Multimeter

Mfr Part#: 34410A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1,295.00 USD (each)
1+ $1,295.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Portability: Bench Top
  • Number of Digits: 6.5
  • Calibration Certificate: Yes

34410A High Performance Digital Multimeter 6 ½ Digits

Agilent’s NEW 34410A is a high performance digital multimeter designed for high speed and precise triggering, offering maximum versatility for present and future needs.

The 34410A achieves an impressive 10,000 readings per second at 5 ½ digits and can stream readings to your computer at the same speed. The dual display offers both dual measurement capabilities and ease of use when setting up and configuring your DMM.

Features:

  • 6 ½ digit resolution
  • 10,000 readings/sec @ 5 ½ digits to the PC
  • LAN, USB and GPIB standard
  • Capacitance and temperature measurements
  • Data logger for improved usability
  • 50,000 reading non-volatile memory
  • LXI Class C Compliant
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
AGILENT
34410A
High Performance Dual Display Bench top 6.5 Digit Digital Multimeter
From $1,295.00 USD
FREESCALE ...
MC9S08QD4C...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - PDIP-8
Call for pricing
VISHAY
SS2P2-E3/8...
SS2P2 Series 20V 2A High Current Density SMT Schottky Barrier Rectifier-DO-220AA
From $0.1540 USD
VISHAY
ESH1PD-E3/...
ESH1PD Series 200 V 25 ns High Current Density Surface Mount Ultrafast Rectifier
From $0.2450 USD
VISHAY
SS1P4L-E3/...
SS1P4L Series 40V 1 A Low VF High Current Density SMT Schottky Barrier Rectifier
From $0.2000 USD
VISHAY
SS2P3-E3/8...
SS2P3 Series 30 V 2 A High Current Density Schottky Barrier Rectifier - DO-220AA
From $0.2000 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...