AGILENT   

Handheld 10000 Count Display Adjustable Backlighting Digital Multimeter

Mfr Part#: U1242A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$224.80 CAD (each)
1+ $224.80

Availability

Qty in Stock: 2
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Portability: Handheld
  • Number of Digits: 5
  • Calibration Certificate: Yes

The Agilent U1240A Series handheld digital multimeters enable you to check more with wider measurement ranges. They feature true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, at the same time prolonging the battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button. The meters have a high safety rating with
CAT III 1000 V protection and are certified to CE, CSA and UL standards. On top of that, the U1240A Series comes with a certificate of calibration and test report at no extra cost.

Ease of use

• Adjustable backlighting — 2 intensity levels
• Manual data logging (U1242A only)
• Built-in switch counter, harmonic ratio (U1242A only), dual/differential temperature capabilities (U1242A
   only)

Built to last

• Overmold body casing
• CAT III 1000 V safety protection
• Certifi ed to CE, UL, CSA standards
• Operating temperature: -10 °C to 55 °C

Keys Features of the U1242A Digital Multimeter

  • 10,000 count display
  • 0.09% basic DC voltage accuracy and true RMS measurement
  • Basic functions: DCV, DCI, ACV, ACI, resistance, frequency, continuity, diode test
  • Advanced functions: capacitance, temperature, switch counter, harmonic
        ratio, dual temperature,  differential temperature

Accessories (1)

AGILENT

Magnetic Hanging Kit

Mfr Part#: U1171A
Packaging : EACH

1+ $20.38
CAD   (each)
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
CHERRY ELECTRICAL PRODUCTS
MP201801
From $2.20 CAD
TYCO ELECTRONICS
5650473-5
96 Position 2.54 mm Pitch Right Angle Plug Eurocard Type C Surface Mount
From $1.78 CAD
EXAR
XRT86VX38I...
XRT86 Series 329 Ball Grid Array Octal T1 / E1 / J1 Framer/ Line Interface Unit
From $53.26 CAD
NATIONAL SEMICONDUCTOR
ADCS7476AI...
ADCS7476 Series SOT-23-6 5.25 V Single Channel 12-Bit Analog-to-Digital Converter
From $4.30 CAD
EECO
350002GS
Micro-DIP Top Adjust Flush Shaft 10 pos. Printed Circuit Board Switch
From $3.28 CAD
TOUCH INTERNATIONAL
88-F-PMC-1...
10.4 inch Extreme Touch Projected Capacitive Evaluation Kit
From $305.75 CAD
AGILENT
U1242A
Handheld 10000 Count Display Adjustable Backlighting Digital Multimeter
From $224.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...