AGILENT   

Multimeter|DC Power Supply

Mfr Part#: U3606A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1,129.00 USD (each)
1+ $1,129.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Agilent U3606A is the perfect multimeter to respond to all your needs when needing both a multimeter and a DC power supply.  Agilent’s convenient hybrid combines a 5 ½ digits DMM and 30-W power supply that operates simultaneously and independently, providing you with efficient, affordable testing while saving space on the bench or in a rack.

With regards to measurements, you can rely on DC and AC voltage and current, 2-wire and 4-wire milliohm resistance, frequency, capacitance, continuity and diode test. Math functions include Null, dBM, dB, Hold and Min/Max/Avg. 

Auto scan and ramp for multi-level DC bias testing and up to 4.8 kHz square-wave output for digital circuit troubleshooting are the available power supply functions that the U3606A offers.

The Agilent U3606A is the perfect multimeter and DC power supply integrating easily into existing systems with standard USB-TMC 488.2 and GBIP connectivity, and SCPI programmability.
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
AGILENT
U3606A
Multimeter|DC Power Supply
From $1,129.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...