AGILENT   

80 MHz Function and Arbitrary Waveform and Pulse Generator

Mfr Part#: 33250A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4,579.00 USD (each)
1+ $4,579.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

33250A 80 MHz Function / Arbitrary Waveform Generator

The 33250A is Agilent’s highest performance function generator featuring 80MHz bandwidth, arbitrary waveforms and pulse generation. The unique design of the 33250A combines a low-profile instrument with benefits of a color display.

The 33250A uses direct digital-synthesis techniques to produce stable accurate outputs on all waveforms down to 1 uHz frequency resolution. Front panel operation of the 33250A is straightforward and user friendly. The 33250A can generate arbitrary waveforms with 12-bit vertical resolution, 64K memory depth, and a sample rate of 200 MSa/s. You can also store up to four 64K-deep arbitrary waveforms in non-volatile memory.

Features:

  • 80 MHz Sine and Square wave outputs
  • Sine, Square, ramp, noise and other waveforms
  • 50 MHz pulse waveforms with variable rise/fall times
  • 12-bit, 200MSa/s, 64K deep point arbituary waveform
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
DIALIGHT
HL16K-D-WW...
LUXEON K2 50 mm 3 Warm White 350 mA 3.42 V LED Light Engine with Onboard Drive
From $49.23 USD
ADAM TECH
ADC-002A-1...
DC Power Jack PC Board and Power Mount
From $0.1500 USD
AMERICAN ZETTLER DISPLAYS
P0340WQLC-...
P0340 Series 3.4 in. 480 x 272 Full 16 M Color OLED Display
From $102.83 USD
AGILENT
33250A
80 MHz Function and Arbitrary Waveform and Pulse Generator
From $4,579.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...