33220A 20 MHz Function / Arbitrary Waveform Generator
The Agilent 33220A 20MHz function generator with optional waveform generation, offers great performance at an affordable price. With standard waveforms plus pulse and arbitrary waveforms, the 33220A offers the most stable frequency and lowest distortion than any other function generator in its class. It’s front panel operation makes the 33220A straight forward and user friendly with the use of a single key or two.
The Function Generator is an electronic device that generates repeating or non-repeating electronic signals (in either the analog or digital domains). It is generally used in designing, testing, troubleshooting, and repairing electronic or lectroacoustic devices.
Features:
- 20 MHz Sine and Square waveforms
- AM, FM and PWM modulation types
- Graph mode for visula verification of signal settins
- Connect via USB, GPIB and LAN
- Fully compliant to LXI Class C specification