Agilent basic DC power supplies offer essential features for a tight budget. The single-output, autoranging 200 W and 1000 W GPIB 6030A-6033A, 6035A, and 6038A provide analog/resistance control of output voltage and current; series and auto-parallel connections of multiple supplies; and built-in measurements and advanced programmable features. Warranty, calibration and services are also available upon request.
The Agilent 1200W, single-output 6030A is an efficient solution for large demanding test systems that saves rack space and reduces system complexity.