EXAR   

XR220 Series 16 Pin 300 Mil JEDEC SOIC Monolithic Function Generator

Mfr Part#: XR2206D-F
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.89 USD (each)
1-24 $2.89
25-49 $2.77 (Save 4%)
50-99 $3.00
100+ $2.00 (Save 31%)

Availability

Qty in Stock: 4,904
Reserve Stock: 4,433
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 1 MHz
  • Sample Rate: 
 

Digital signal 1 (DS1) is a T-carrier signaling scheme. DS1 is a widely used standard in telecommunications in North America and Japan to transmit voice and data between devices. E1 is sometimes used in place of DS1 outside of North America, Japan, and South Korea. Technically, DS1 is the logical bit pattern used over a physical T1 line; however, the terms "DS1" and "T1" are often used interchangeably. IC timers are semiconductor circuits that generate or set timing for electronics circuits

 

A function generator is a piece of electronic test equipment or software used to generate electrical waveforms

XR220 Series 16 Lead 300 Mil JEDEC SOIC Monolithic Function Generator
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
KESTER SOLDER
04-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $285.00 USD
MILL-MAX
0399-0-15-...
Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle
From $0.0767 USD
KHATOD OPTOELECTRONIC
PL25625
LUXEON I III V K2 35 mm Medium Beam LED Optic
From $2.32 USD
CHERRY ELECTRICAL PRODUCTS
VN101501
From $6.59 USD
NATIONAL SEMICONDUCTOR
LMV934MA/N...
LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier
From $0.7500 USD
EXAR
XR2206D-F
XR220 Series 16 Pin 300 Mil JEDEC SOIC Monolithic Function Generator
From $2.89 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...