6060B 300 Watt DC Electronic Load
The Agilent 6060B is a 300 W, single output electronic load, ideal for evaluation of DC power sources and power components in bench applications. The 6060B has built-in measurement functions that make it convenient for testing single output applications in areas such as research and development, production, and incoming inspection.
The 6060B is particularly suited for the lab bench. It uses industry standard SCPI instructions and also has VXI Plug & Play drivers to simplify system design.
Output Ratings:
- Amperes: 0 to 60 A
- Volts: 3 to 60 V
- Maximum power: (at 40° C) 300 W