AGILENT   

5000 Series 300 MHz High Performance 2 Channel Portable Oscilloscope

Mfr Part#: DSO5032A
Packaging:  EACH

 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5,460.00 USD (each)
1+ $5,460.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 300 MHz
  • Number of Channels: 2
  • Portability: Bench Top
  • Series Name: 5000

DSO5032A 300 MHz 2 Channel Digital Storage Oscilloscope

With 1 Mpts deep memory, the new 5000 Series oscilloscopes merge high-resolution, lab-quality waveform acquisition and measurement capability with a lightweight, portable frame. For the first time, high-resolution measurements, typically taken with larger, more expensive instrumentation, can be taken wherever they are needed, either in the field or at the bench. The new 5000 series DSOs are ideal for engineers working in a broad array of industries, including the computer, communications, consumer electronics and aerospace/defense markets.

Agilent's portable deep-memory oscilloscopes allow engineers to discover the root of debug issues notably faster than those using previous-generation portable oscilloscopes. Architected to achieve a 100,000 wfms/s acquisition rate, more than 25 times faster than the next-closest competitor, the 5000 Series offers industry-leading glitch-capture capability in its class. A high-definition XGA display system, which displays signals in 256 levels of intensity grading, highlights varying degrees of signal activity which provides an unrivaled ability to view signal anomalies as they occur.

To further enhance the experience, the Agilent 5000 Series oscilloscopes also integrate a full suite of connectivity standards, including front- and back-panel USB ports, GPIB, LAN and XGA-out.
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
AGILENT
DSO5032A
5000 Series 300 MHz High Performance 2 Channel Portable Oscilloscope
From $5,460.00 USD
CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.17 USD
AVX
TAJA106K01...
3216 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.2010 USD
COSEL
LEA150F-12...
150 W Low Cost Single Output 12 V Internal AC/DC Switching Power Supply
From $156.87 USD
DESCO INDUSTRIES
13440
Statshield 6 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $11.21 USD
ADAM TECH
ICS-328-T
ICS Series 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0969 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $1.31 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...