AGILENT   

5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope

Mfr Part#: DSO5012A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4,413.00 USD (each)
1+ $4,413.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 100 MHz
  • Number of Channels: 2
  • Portability: Bench Top
  • Series Name: 5000

DSO5012A 100 MHz 2 Channel Digital Storage Oscilloscope

With 1 Mpts deep memory, the new 5000 Series oscilloscopes merge high-resolution, lab-quality waveform acquisition and measurement capability with a lightweight, portable frame. For the first time, high-resolution measurements, typically taken with larger, more expensive instrumentation, can be taken wherever they are needed, either in the field or at the bench. The new 5000 series DSOs are ideal for engineers working in a broad array of industries, including the computer, communications, consumer electronics and aerospace/defense markets.

Agilent's portable deep-memory oscilloscopes allow engineers to discover the root of debug issues notably faster than those using previous-generation portable oscilloscopes. Architected to achieve a 100,000 wfms/s acquisition rate, more than 25 times faster than the next-closest competitor, the 5000 Series offers industry-leading glitch-capture capability in its class. A high-definition XGA display system, which displays signals in 256 levels of intensity grading, highlights varying degrees of signal activity which provides an unrivaled ability to view signal anomalies as they occur.

To further enhance the experience, the Agilent 5000 Series oscilloscopes also integrate a full suite of connectivity standards, including front- and back-panel USB ports, GPIB, LAN and XGA-out.

Accessories (5)

AGILENT

20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes

Mfr Part#: 10070C
Packaging : EACH

1+ $175.00
USD   (each)
AGILENT

500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes

Mfr Part#: 10073C
Packaging : EACH

1+ $296.00
USD   (each)
AGILENT

1.8 Meter 100 to 1 Attenuation Ratio 250 MHz High Voltage Passive Probe

Mfr Part#: 10076A
Packaging : EACH

RoHS compliant

1+ $391.92
USD   (each)
AGILENT

AC / DC 100 kHz 100 A Current Probe

Mfr Part#: 1146A
Packaging : EACH

1+ $713.00
USD   (each)
AGILENT

High Frequency 1.5 GHz Active Single Ended Voltage Probe

Mfr Part#: 1156A
Packaging : EACH

1+ $2,406.00
USD   (each)
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
MALLORY
MSR320SR
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.15 USD
CALIFORNIA EASTERN LAB
ZMXM-401-K...
Integrated Transceiver Modules for ZigBee/IEEE 802.15.4 Evaluation Kit
From $450.30 USD
RAYCHEM
GTCS23-750...
3 mm Dual Pole 75 V 100 A Surface Mount Gas Discharge Tube Device
From $0.5400 USD
FREESCALE SEMICONDUCTOR
MPC8314EVR...
MPC8314E Series 32-Bit 400 MHz PowerQUICC II Pro Processor - PBGA-620
Call for pricing
CYPRESS
CY62256NLL...
CY62256N Series 256 kbit (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - PDIP-28
From $1.71 USD
AGILENT
DSO5012A
5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope
From $4,413.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...