DSO7104A 1 GHz 4 Channel Digital Storage Oscilloscope
Engineered for the best signal visibility with 8 Mpts deep memory, the new 7000 Series high performance portable oscilloscope with a 12.1 inch color display is 40% larger than its nearest competitor. Agilent’s 7000 DSO Series offers the flexibility to upgrade to a MSO in less than 5 minutes. The new 7000 series DSOs are ideal for engineers working in a broad array of industries, including consumer electronics, communications, aerospace/defense markets, embedded system design, industrial automation and automotive applications.
Agilent's portable deep-memory oscilloscopes allow engineers to discover the root of debug issues notably faster than those using previous-generation portable oscilloscopes. Architected to achieve a 100,000 wfms/s acquisition rate, more than 25 times faster than the next-closest competitor, the 7000 Series offers industry-leading glitch-capture capability in its class. A high-definition 12.1 inch XGA display system, which displays signals in 256 levels of intensity grading, highlights varying degrees of signal activity which provides an unrivaled ability to view signal anomalies as they occur.
To further enhance the experience, the Agilent 7000 Series oscilloscopes also integrate a full suite of connectivity standards, including front- and back-panel USB ports, GPIB, LAN, XGA-out, Trig Out port and Built-in 10 MHz reference in/out port.