AGILENT   

7000 Series 350 MHz High Performance 4 Channel Digital Oscilloscope

Mfr Part#: DSO7034A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$9,764.10 CAD (each)
1+ $9,764.10

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 350 MHz
  • Number of Channels: 4
  • Portability: Bench Top
  • Series Name: 7000

DSO7034A  350 MHz 4 Channel Digital Storage Oscilloscope

Engineered for the best signal visibility with 8 Mpts deep memory, the new 7000 Series high performance portable oscilloscope with a 12.1 inch color display is 40% larger than its nearest competitor. Agilent’s 7000 DSO Series offers the flexibility to upgrade to a MSO in less than 5 minutes. The new 7000 series DSOs are ideal for engineers working in a broad array of industries, including consumer electronics, communications, aerospace/defense markets, embedded system design, industrial automation and automotive applications.

Agilent's portable deep-memory oscilloscopes allow engineers to discover the root of debug issues notably faster than those using previous-generation portable oscilloscopes. Architected to achieve a 100,000 wfms/s acquisition rate, more than 25 times faster than the next-closest competitor, the 7000 Series offers industry-leading glitch-capture capability in its class. A high-definition 12.1 inch XGA display system, which displays signals in 256 levels of intensity grading, highlights varying degrees of signal activity which provides an unrivaled ability to view signal anomalies as they occur.

To further enhance the experience, the Agilent 7000 Series oscilloscopes also integrate a full suite of connectivity standards, including front- and back-panel USB ports, GPIB, LAN, XGA-out, Trig Out port and Built-in 10 MHz reference in/out port.

Accessories (8)

AGILENT

20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes

Mfr Part#: 10070C
Packaging : EACH

1+ $178.01
CAD   (each)
AGILENT

500 MHz High Bandwidth Passive Probe for the 300 MHz to 1 GHz 6000 Series Scopes

Mfr Part#: 10073C
Packaging : EACH

1+ $301.09
CAD   (each)
AGILENT

1.8 Meter 100 to 1 Attenuation Ratio 250 MHz High Voltage Passive Probe

Mfr Part#: 10076A
Packaging : EACH

RoHS compliant

1+ $398.66
CAD   (each)
AGILENT

1.5 GHz High Performance Differential Probe Amplifier

Mfr Part#: 1130A
Packaging : EACH

1+ $2,873.59
CAD   (each)
AGILENT

AC / DC 100 kHz 100 A Current Probe

Mfr Part#: 1146A
Packaging : EACH

1+ $725.26
CAD   (each)
AGILENT

High Frequency 1.5 GHz Active Single Ended Voltage Probe

Mfr Part#: 1156A
Packaging : EACH

1+ $2,447.38
CAD   (each)
AGILENT

7000 Series Oscilloscope Convenient Soft Padded Carrying Case

Mfr Part#: N2733A
Packaging : EACH

1+ $187.43
CAD   (each)
AGILENT

20 MHz Bandwidth Switchable Attenuation Differential Probe

Mfr Part#: N2772A
Packaging : EACH

1+ $995.84
CAD   (each)
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
CARCLO OPTICS
10309
LUXEON Rebel 50 mm Black Triple LED Holder
From $0.6307 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
From $2.44 CAD
AVAGO TECHNOLOGIES
ASSR-4110-...
ASSR Series 0.24 A 400 V SO4 Single Channel Surface Mount Solid State Relay
From $2.13 CAD
AGILENT
DSO7034A
7000 Series 350 MHz High Performance 4 Channel Digital Oscilloscope
From $9,764.10 CAD
ADAM TECH
PH1-03-TA
PH Series 3 Position Through-Hole Single Row Straight .100 Header
From $0.0309 CAD
AGILENT
E3631A
E363xA Series 25 V 80 W Triple-Output Programmable DC Power Supply
From $1,316.26 CAD
NATIONAL SEMICONDUCTOR
LM34DZ/NOP...
LM34 Series TO-92-3 Through Hole 30 V Precision Fahrenheit Temperature Sensor
From $1.29 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...