AGILENT   

N9340B Series 100 kHz to 3 GHz Light Weight Handheld RF Spectrum Analyzer

Mfr Part#: N9340B
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7,970.00 USD (each)
1+ $7,970.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 3 GHz
  • Portability: Handheld
  • Series Name: N9340B
The N9340B handheld RF spectrum analyzer provides powerful features for field applications, superior performance to build the confidence in field test, and exceptional usability to enhance field productivity.

Usability

  • 6.5’’ TFT color LCD for indoor and outdoor use
  • 4-hour battery operating time
  • Remote control via SCPI on USB and LAN* port
  • Multi-language user interface: 11 languages
  • One-button power measurement: Channel power, ACPR, and OBW

Standard Features

  • Spectrogram
  • Spectrum emission mask
  • Agilent USB power sensor support
  • Field strength measurement

Optional features:

  • AM/FM and ASK/FSK modulation analysis
  • 3 GHz pre-amplifier
  • 3 GHz tracking generator
  • Hard transit case
Automotive 12 DC adaptor
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
AGILENT
N9340B
N9340B Series 100 kHz to 3 GHz Light Weight Handheld RF Spectrum Analyzer
From $7,970.00 USD
AGILENT
10070C
20 MHz Passive Probe for Optimal Performance with the 6000 Series Oscilloscopes
From $175.00 USD
EPCOS
B82801A743...
B82801A Series 74 uH 7 A Turn Ratio 1 : 30 SMD Power Signal Magnetic Transformer
From $3.55 USD
AMPHENOL
ETK107700
Tray Kit/PCB Board
From $13.87 USD
PANASONIC ELECTRIC WORKS
DS2E-S-DC2...
DS Series 2 A DPDT 24 VDC Through Hole Highly Sensitive Signal Relay
From $1.60 USD
EECO
351002GS
Micro-DIP Side Adjust Flush Shaft 16 pos. Printed Circuit Board Switch
From $3.97 USD
STMICROELECTRONICS
LM358DT
LM358 Series SOP8 High Gain Low Power Dual Operational amplifier
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...