AGILENT   

9 kHz to 26.5 GHz ESA-L Basic Bench top Analyzer

Mfr Part#: E4408B
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$26,571.29 CAD (each)
1+ $26,571.29

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Bandwidth: 26.5 GHz
  • Portability: Bench Top
  • Series Name: ESA
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
AGILENT
E4408B
9 kHz to 26.5 GHz ESA-L Basic Bench top Analyzer
From $26,571.29 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.81 CAD
MICROCHIP
DM320002
PIC32 I/O Expansion Board
From $72.76 CAD
TYCO ELECTRONICS
1-641126-0...
MTA-100 10 Position Through-Hole Single Row Straight Wire to Board Header
From $0.7074 CAD
VISHAY
SMBJ12CA-E...
600 W SMB Package 12 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.4548 CAD
MILL-MAX
310-41-008...
Swage Mount 0.043 Solder Mount Printed Circuit Pin
From $0.0142 CAD
PHILIPS LUMILEDS
LXHL-PL09
Luxeon III Emitter High Power LED Amber Lambertian 1400 mA 110 Lumens Typical
From $4.50 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...